TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 20 AWG 15 AWG Wire Size, Metallic
- RS Stock No.:
- 797-437
- Mfr. Part No.:
- 41456
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,376.46
(exc. VAT)
€1,693.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,376.46 | €0.138 |
*price indicative
- RS Stock No.:
- 797-437
- Mfr. Part No.:
- 41456
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Overall Length | 20.07mm | |
| Stud Size | M4 | |
| Colour | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | REACH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.308mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.517mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 15AWG | ||
Overall Length 20.07mm | ||
Stud Size M4 | ||
Colour Metallic | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals REACH | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.308mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.517mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for optimal electrical connectivity in various applications, accommodating wire sizes from 20 to 15 AWG with features such as a straight orientation and tin plating for enhanced conductivity.
Constructed from brass for reliable conductivity
Features an open barrel design for straightforward wire insertion
Suitable for stranded wire types for flexible connectivity
Operates efficiently in temperature ranges from -40 to 110 °C
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity 6.5 mm Stud Size 20 AWG 15 AWG Wire Size, Grey
- TE Connectivity 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity Uninsulated Ring Terminal Grey
