Molex, 19070 Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 814-494
- Mfr. Part No.:
- 19070-0042
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€315.46
(exc. VAT)
€388.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €315.46 | €0.21 |
*price indicative
- RS Stock No.:
- 814-494
- Mfr. Part No.:
- 19070-0042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19070 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 6.7mm | |
| Inner Ring Diameter | 3.71mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 20.5mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size mm² | 0.35mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19070 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 6.7mm | ||
Inner Ring Diameter 3.71mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 20.5mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size mm² 0.35mm² | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp ring tongue Terminal is designed for reliable connectivity in applications requiring secure wire terminations. This component is suitable for use with 22-18 AWG wire, ensuring a robust connection in various electrical systems.
Closed barrel type provides enhanced stability for wire connections
Red resin colour offers visibility and identification in assemblies
Manufactured from flame-retardant PVC for safety in electrical applications
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Red
