Molex, 19070 Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 817-119
- Mfr. Part No.:
- 19070-0010
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€289.84
(exc. VAT)
€356.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €289.84 | €0.29 |
*price indicative
- RS Stock No.:
- 817-119
- Mfr. Part No.:
- 19070-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19070 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon-Polyamide | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 3.71mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 18.01mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19070 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon-Polyamide | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 3.71mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 18.01mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal delivers robust connectivity for 22 to 18 AWG wires. Its design ensures secure and reliable performance in various applications, enhanced by its premium materials and compliance with industry standards.
Closed barrel type construction optimises electrical connectivity
Red resin colour aids in easy identification during installation
Manufactured from PVC for improved flammability resistance (94V-0)
Net weight of 0.478g promotes lightweight installations
Compatible with adhesive tape on reel for efficient handling
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
