Molex, 19070 Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 684-265
- Mfr. Part No.:
- 19070-0143
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-265
- Mfr. Part No.:
- 19070-0143
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Standards/Approvals | REACH, IEC 61249-2-21, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Standards/Approvals REACH, IEC 61249-2-21, IEC-62474, RoHS | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is expertly designed for optimal connectivity in applications requiring robust electrical connections. Ideal for 12 to 10 AWG wire, it features a stud size accommodating 5 to 6 with a length of 26.30mm. Its vibrant yellow colour not only enhances visibility but also signifies quality and reliability. Crafted from high-quality PVC, this terminal excels in flammability resistance with a rating of 94V0. This product stands as a versatile solution for ensuring secure electrical connections across various industrial and commercial environments, facilitating ease of installation and compliance with industry standards.
Closed barrel type ensures reliable crimp connections
Made from durable PVC material for enhanced longevity
Flammability rated at 94V0, promoting safety in electrical applications
Accommodates wire sizes from 10 to 12 AWG for versatile usage
Compliant with EU RoHS regulations, ensuring environmentally responsible usage
Ideal for use with premium grade crimp tools for optimal performance
Related links
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
