Molex, 19054 Insulated Ring Terminal, M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 814-810
- Mfr. Part No.:
- 19054-0063
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
€314.58
(exc. VAT)
€386.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €314.58 | €0.315 |
*price indicative
- RS Stock No.:
- 814-810
- Mfr. Part No.:
- 19054-0063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19054 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 2.49mm | |
| Outer Ring Diameter | 19.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 39.9mm | |
| Stud Size | M12 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.27mm | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19054 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 2.49mm | ||
Outer Ring Diameter 19.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 39.9mm | ||
Stud Size M12 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.27mm | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
- COO (Country of Origin):
- US
The Molex ring tongue Terminal offers reliable connectivity for 16 to 14 AWG heavy duty wire. Its robust design ensures efficient crimp or compression connections for versatile application scenarios.
Closed barrel type provides a secure connection
Flammability rating of 94V-0 ensures safety
Tin plating increases durability and conductivity
Yellow PVC insulation offers good protection and identification
Crimp Interface style allows for effective wire termination
Stud size is compatible with M12 fittings
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size Black
- Molex M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex Blue
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Blue
