Molex, 19058 Insulated Crimp Ring Terminal, M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow

Subtotal (1 bag of 500 units)*

€330.00

(exc. VAT)

€405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.66€330.00

*price indicative

RS Stock No.:
213-5427
Mfr. Part No.:
190580016
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

19058

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

19.05mm

Inner Ring Diameter

13.08mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

40.28mm

Stud Size

M12

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.27mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex 190580016 is a AviKrimp ring tongue terminal for 18-22 AWG wire, it has an insulation of nylon material.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy