Molex, 19054 Insulated Crimp Ring Terminal 14 AWG Wire Size, Blue

Get a bulk buy discount

Add 250 more to save €4.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.00

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.24€12.00-
250 - 450€0.224€11.20€4.00
500 +€0.209€10.45€15.50

*price indicative

RS Stock No.:
213-5412
Mfr. Part No.:
190540224
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

19054

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Outer Ring Diameter

6.35mm

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex 190540224 is a Avikrimp ring tongue terminal for 18 to 12 AWG wire.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy