Molex, 19221 Uninsulated Ring Terminal, M8 Stud Size 6 AWG 6 AWG Wire Size
- RS Stock No.:
- 684-044
- Mfr. Part No.:
- 19221-0492
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-044
- Mfr. Part No.:
- 19221-0492
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M8 | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M8 | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, IEC-62474 | ||
- COO (Country of Origin):
- US
The Molex Battery cable lug is expertly designed for heavy-duty applications, providing a reliable connection for 6 AWG wires with a stud size of 5/16 inch (M8). This compression style ring tongue terminal ensures efficient and stable electrical conductivity, making it an ideal choice for various demanding environments. The robust tin plating enhances durability and resistance against corrosion, while the closed barrel type construction offers a secure and dependable termination interface. Perfectly suited for automotive and industrial uses, this product combines high performance with ease of installation, assuring electrical engineers and technicians of its superior quality and performance.
Suitable for crimp or compression termination interface styles
Compatible with various application tooling for enhanced versatility
Heavy-duty design, making it suitable for industrial and automotive settings
Packaged in bags for easy handling and storage
Related links
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M9 Stud Size 1 AWG Wire Size, Grey
