JST, SRB Uninsulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Grey

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0357
Distrelec Article No.:
302-61-842
Mfr. Part No.:
SRB-2.5T-M6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SRB

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

9.5mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.75mm

Stud Size

M6

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

No

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

DIN type Chain Terminal SRB series (with insulation grip).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy