JST, LRB Uninsulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Grey

Get a bulk buy discount

Add 1000 more to save €4.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 16 November 2026
  • Plus 5,500 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900€0.065€6.50-
1000 - 2400€0.061€6.10€4.00
2500 - 4900€0.06€6.00€12.50
5000 - 9900€0.058€5.80€35.00
10000 +€0.057€5.70€80.00

*price indicative

RS Stock No.:
688-1432
Mfr. Part No.:
LRB-2.5T-M6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

LRB

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

9.5mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

21.75mm

Stud Size

M6

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

LRB Series Crimp Terminal


The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy