JST, SRB Uninsulated Ring Terminal, M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 163-0412
- Mfr. Part No.:
- SRB-2.5T-M5
- Manufacturer:
- JST
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.126 | €6.30 | - |
| 500 - 2450 | €0.118 | €5.90 | 6% |
| 2500 - 4950 | €0.111 | €5.55 | 11% |
| 5000 - 12450 | €0.104 | €5.20 | 17% |
| 12500 + | €0.101 | €5.05 | 19% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€12.10
(exc. VAT)
€14.88
(inc. VAT)
- RS Stock No.:
- 163-0412
- Mfr. Part No.:
- SRB-2.5T-M5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SRB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.75mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SRB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.75mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
DIN type Chain Terminal SRB series (with insulation grip).
Related links
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey

