RS PRO Uninsulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€12.10

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,500 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 01 December 2026
  • Plus 30,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.121€12.10-
500 - 900€0.111€11.108%
1000 - 2400€0.109€10.909%
2500 - 4900€0.099€9.9018%
5000 +€0.091€9.1024%

*price indicative

RS Stock No.:
208-2616
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.5mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21mm

Stud Size

M5

Contact Material

Copper

Contact Plating

Tin

Thickness

800μm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Operating Temperature

150°C

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
TW

RS PRO Uninsulated Crimp Ring Terminals


From RS PRO a high-quality economical crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is formed in one piece from a sheet of highly conductive copper and then covered with a tin plating. This manufacturing process produces a closed barrel terminal with a butted seam for a secure fit. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits


• One piece design for economy and durability

• Closed barrel ensures crimp terminal fits securely around the cable

• Butted seam prevents the barrel of the crimp terminal from splitting when maximum pressure is applied

• Copper body material provides high conductivity and is easy to crimp

• Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder

• Funnel shaped internal barrel for easy wire insertion

• Maximum operating temperature of 150°C

Applications


Non-insulated ring terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size


When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using

• The stud size to which you will be connecting the ring terminal.

• The inner diameter of the ring terminal

How to Crimp a Ring Terminal


Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel until no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Suitable Crimping Tools


For a suitable ratchet crimping tool please see stock number 624-1291

Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy