TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.35

(exc. VAT)

€18.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.35
5 - 24€14.51
25 +€13.66

*price indicative

RS Stock No.:
825-1940
Mfr. Part No.:
53680-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

21.6mm

Inner Ring Diameter

14.27mm

Maximum Wire Size AWG

1AWG

Minimum Wire Size AWG

1AWG

Overall Length

108.5mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Tin

Thickness

2.5mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

60.5mm²

Minimum Wire Size mm²

42.4mm²

Minimum Operating Temperature

-55°C

TE Connectivity AMPOWER Tubular Crimp Terminals


AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy