JST, R Uninsulated Ring Terminal, 20 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 166-7197
- Mfr. Part No.:
- 14-20
- Manufacturer:
- JST
Subtotal (1 box of 100 units)*
€121.70
(exc. VAT)
€149.70
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 27 January 2027
- Plus 900 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.217 | €121.70 |
*price indicative
- RS Stock No.:
- 166-7197
- Mfr. Part No.:
- 14-20
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 31.6mm | |
| Inner Ring Diameter | 21mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 51.5mm | |
| Stud Size | 20 mm | |
| Colour | Grey | |
| Thickness | 1.5mm | |
| Standards/Approvals | CSA LR20812, UL | |
| Maximum Wire Size mm² | 16.78mm² | |
| Minimum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 31.6mm | ||
Inner Ring Diameter 21mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 51.5mm | ||
Stud Size 20 mm | ||
Colour Grey | ||
Thickness 1.5mm | ||
Standards/Approvals CSA LR20812, UL | ||
Maximum Wire Size mm² 16.78mm² | ||
Minimum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- ID
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 20 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 16 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 6 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
