JST, R Uninsulated Ring Terminal, 20 mm Stud Size 6 AWG 6 AWG Wire Size, Grey

Subtotal (1 pack of 10 units)*

€17.41

(exc. VAT)

€21.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 1,900 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.741€17.41

*price indicative

Packaging Options:
RS Stock No.:
838-8333
Mfr. Part No.:
14-20
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

R

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

21mm

Outer Ring Diameter

31.6mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

51.5mm

Stud Size

20 mm

Colour

Grey

Thickness

1.5mm

Standards/Approvals

CSA LR20812, UL

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.78mm²

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy