JST, LRB Uninsulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 166-7417
- Mfr. Part No.:
- LRB-2.5T-M6
- Manufacturer:
- JST
Subtotal (1 bag of 500 units)*
€31.50
(exc. VAT)
€38.50
(inc. VAT)
Temporarily out of stock
- 5,500 unit(s) shipping from 11 November 2026
- Plus 5,500 unit(s) shipping from 25 November 2026
- Plus 9,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.063 | €31.50 |
*price indicative
- RS Stock No.:
- 166-7417
- Mfr. Part No.:
- LRB-2.5T-M6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | LRB | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 9.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 21.75mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series LRB | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 21.75mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
LRB Series Crimp Terminal
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
JST Terminals
Related links
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
