JST, R Uninsulated Ring Terminal, 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 166-7558
- Mfr. Part No.:
- 5.5-4
- Manufacturer:
- JST
Subtotal (1 box of 500 units)*
€60.00
(exc. VAT)
€75.00
(inc. VAT)
Temporarily out of stock
- 9,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.12 | €60.00 |
*price indicative
- RS Stock No.:
- 166-7558
- Mfr. Part No.:
- 5.5-4
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 4 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | CSA LR20812, UL | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19.8mm | ||
Stud Size 4 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals CSA LR20812, UL | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- ID
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
