RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 178-8645
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€20.75
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.415 | €20.75 |
| 500 - 950 | €0.377 | €18.85 |
| 1000 - 2450 | €0.345 | €17.25 |
| 2500 - 4950 | €0.319 | €15.95 |
| 5000 + | €0.297 | €14.85 |
*price indicative
- RS Stock No.:
- 178-8645
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 40.2mm | |
| Stud Size | 6.4 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 14mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 14mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 40.2mm | ||
Stud Size 6.4 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 14mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 14mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 14mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.
Stud Size 6.4mm
Colour Blue
Contact Material Copper
Thickness 1.5mm
Overall Length 40.8mm
Related links
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Ring Terminal Red
- RS PRO Insulated Ring Terminal Red
- JST 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
