MECATRACTION, C Uninsulated Tubular Ring Terminal, M20 Stud Size, Grey
- RS Stock No.:
- 200-7074
- Mfr. Part No.:
- C2-240-20CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 2 units)*
€31.48
(exc. VAT)
€38.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €15.74 | €31.48 |
*price indicative
- RS Stock No.:
- 200-7074
- Mfr. Part No.:
- C2-240-20CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 37mm | |
| Inner Ring Diameter | 21mm | |
| Overall Length | 95.5mm | |
| Stud Size | M20 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 240mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 37mm | ||
Inner Ring Diameter 21mm | ||
Overall Length 95.5mm | ||
Stud Size M20 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 240mm² | ||
C2-240-20CT
The Mecatraction copper tubular lug for 240mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
