MECATRACTION, C Uninsulated Tubular Ring Terminal, M14 Stud Size
- RS Stock No.:
- 200-6963
- Mfr. Part No.:
- C6-50-14CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 6 units)*
€15.11
(exc. VAT)
€18.58
(inc. VAT)
Temporarily out of stock
- 84 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €2.518 | €15.11 |
*price indicative
- RS Stock No.:
- 200-6963
- Mfr. Part No.:
- C6-50-14CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 14.6mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 51mm | |
| Stud Size | M14 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 14.6mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 51mm | ||
Stud Size M14 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 50mm² | ||
C6-50-14CT
The Mecatraction copper tubular lug for 50mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M14 Stud Size
- MECATRACTION M14 Stud Size, Grey
- MECATRACTION M14 Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 14 mm Stud Size, Grey
- MECATRACTION 14 mm Stud Size 3 AWG Wire Size, Grey
