Molex, 19193 Uninsulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size

Subtotal (1 bag of 1000 units)*

€280.30

(exc. VAT)

€344.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€280.30€0.28

*price indicative

RS Stock No.:
684-042
Mfr. Part No.:
19193-0082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19193

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M5

Standards/Approvals

RoHS, IEC 61249-2-21, IEC-62474, REACH

COO (Country of Origin):
US
The Molex versakrimp ring tongue terminal is specifically designed for 16-14 AWG wire featuring a closed-brazed barrel for superior durability and optimal performance. This product facilitates secure connections in various applications ensuring reliable electrical conductivity while maintaining compliance with industry standards. Ideal for use in a variety of settings the versatile design accommodates stud size 10 (M5) and is packed in a convenient carton for easy handling. Whether in industrial commercial or domestic use this terminal guarantees efficiency and long-lasting reliability.

Low-halogen status per IEC 61249-2-21 promotes safer handling and reduced environmental impact

GADSL/IMDS compliant which ensuring adherence to global materials data standards

Packaging in cartons allows for convenient storage and organisation

Lightweight construction at just 0.621 grams ensures ease of installation

Crimp or compression termination interface style supports reliable connections

Industry documents available providing compliance verification and technical guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy