Molex, 19054 Insulated Crimp Ring Terminal 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5410
- Mfr. Part No.:
- 190540224
- Manufacturer:
- Molex
Subtotal (1 box of 1000 units)*
€174.00
(exc. VAT)
€214.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.174 | €174.00 |
*price indicative
- RS Stock No.:
- 213-5410
- Mfr. Part No.:
- 190540224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19054 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 6.35mm | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19054 | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 6.35mm | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex 190540224 is a Avikrimp ring tongue terminal for 18 to 12 AWG wire.
CSA certified
UL certified
Related links
- Molex Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
