RS Better World
Schneider Electric, Lv4 Uninsulated Crimp Ring Terminal, Silver
- RS Stock No.:
- 221-1161
- Mfr. Part No.:
- LV429258
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€132.20
(exc. VAT)
€162.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1161
- Mfr. Part No.:
- LV429258
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Ring Terminal | |
| Series | Lv4 | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Ring Terminal | ||
Series Lv4 | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric crimp lugs for Compact NSX 100/160/250, Easy Pact CVS 100/160/250 or FuPact INFB 100/160. These crimp lugs may be used for 185mm² copper cables. These crimp lugs are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Toxic heavy metal free
Mercury free
