Molex, Krimptite Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.54

(exc. VAT)

€1.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.154€1.54
100 - 240€0.134€1.34
250 - 490€0.122€1.22
500 +€0.113€1.13

*price indicative

RS Stock No.:
259-2449
Mfr. Part No.:
19074-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Krimptite

Insulation

Uninsulated

Inner Ring Diameter

0.146in

Outer Ring Diameter

9.52mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

17.12mm

Stud Size

M3.5

Contact Material

Brass

Contact Plating

Tin

Thickness

1.28mm

Standards/Approvals

UL E32244, CSA LR18689

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex krimptite star ring tongue terminal for 18-22 AWG wire. It has stud size 6 (m3.5).

Barrel type closed

Material - plating mating tin

Net weight 0.500/g

Packaging type Bag

Stud size 6 (M3.5)

Wire size AWG 18, 20, 22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy