Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 8 AWG Wire Size, Copper

Subtotal (1 bag of 250 units)*

€172.50

(exc. VAT)

€212.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.69€172.50

*price indicative

RS Stock No.:
264-9781
Mfr. Part No.:
192210225
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Compression Style

Insulation

Uninsulated

Inner Ring Diameter

4.7mm

Outer Ring Diameter

6.48mm

Maximum Wire Size AWG

8AWG

Overall Length

30.15mm

Stud Size

M8

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

1.78mm

Standards/Approvals

CSA LR18689

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 8 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 4.790/g

Termination interface style crimp or compression

Stud size is 5/16"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy