Molex, Compression Style Uninsulated Ring Terminal, M12 Stud Size 0 AWG 4 AWG Wire Size, Copper

Get a bulk buy discount

Add 125 more to save 7%

View bulk pricing options

Subtotal (1 bag of 25 units)*

€134.30

(exc. VAT)

€165.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100€5.372€134.30-
125 - 225€4.993€124.837%
250 +€4.858€121.459%

*price indicative

RS Stock No.:
264-9803
Distrelec Article No.:
304-57-097
Mfr. Part No.:
192210251
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Compression Style

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

17.63mm

Inner Ring Diameter

14.2mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

0AWG

Overall Length

59.54mm

Stud Size

M12

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

3.43mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 4/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 36.342/g

Termination interface style crimp or compression

Stud size is 1/2"

Barrel length is 19.05mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy