Molex, Compression Style Uninsulated Ring Terminal, M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- RS Stock No.:
- 264-9813
- Distrelec Article No.:
- 304-24-946
- Mfr. Part No.:
- 192210422
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.14 |
| 10 - 24 | €2.09 |
| 25 - 49 | €2.03 |
| 50 + | €1.97 |
*price indicative
- RS Stock No.:
- 264-9813
- Distrelec Article No.:
- 304-24-946
- Mfr. Part No.:
- 192210422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Compression Style | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.16mm | |
| Outer Ring Diameter | 12.96mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 0AWG | |
| Overall Length | 46.84mm | |
| Stud Size | M6 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.8mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Compression Style | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.16mm | ||
Outer Ring Diameter 12.96mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 0AWG | ||
Overall Length 46.84mm | ||
Stud Size M6 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.8mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 1/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 17.370/g
Termination interface style crimp or compression
Stud size is 1/4"
Related links
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M6 Stud Size 1 AWG Wire Size, Copper
- Molex M6 Stud Size 8 AWG Wire Size, Copper
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 3 AWG Wire Size, Copper
