Molex, 19203 Uninsulated Ring Terminal, M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 287-2243
- Mfr. Part No.:
- 192030156
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 7,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.462 | €4.62 |
| 50 - 90 | €0.442 | €4.42 |
| 100 - 240 | €0.422 | €4.22 |
| 250 + | €0.406 | €4.06 |
*price indicative
- RS Stock No.:
- 287-2243
- Mfr. Part No.:
- 192030156
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19203 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.39mm | |
| Outer Ring Diameter | 9.53mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19203 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.39mm | ||
Outer Ring Diameter 9.53mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The Molex ring and spade terminal is a versatile and high-quality terminal designed for 10 to 12 AWG wire. With its robust construction and reliable performance, it is suitable for a wide range of applications. This ring and spade terminal is easy to install and provides a secure electrical connection. It is made with high-temperature resistant materials, ensuring durability in demanding environments. Whether used in automotive, industrial, or other electrical applications, it offers excellent conductivity and long-lasting performance.
Stud size 8 (M4) for easy installation
High-temperature resistant materials ensure durability
Provides a secure electrical connection
Suitable for automotive, industrial, and other electrical applications
Excellent conductivity for reliable performance
Related links
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
