NEMIQ, KRF Uninsulated Crimp Terminal, M4 Stud Size, Grey

Image representative of range

Subtotal (1 pack of 10 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,880 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.231€2.31

*price indicative

RS Stock No.:
288-4032
Distrelec Article No.:
148-19-439
Mfr. Part No.:
2.5-4
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRF

Product Type

Crimp Terminal

Insulation

Uninsulated

Outer Ring Diameter

7.5mm

Inner Ring Diameter

4.3mm

Overall Length

18mm

Stud Size

M4

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

1.3mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% Pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications. The 2.5-4 lug features a M4 stud size and a 2.5mm² wire area, making it Ideal for medium-sized electrical installations. This high-quality lug ensures secure and Durable connections, providing peace of mind for your electrical projects.

Made from 99.9% Pure copper for excellent conductivity and corrosion resistance

Surface coating of > 4μ Sn for added protection

Temperature range of up to 200°C for versatile use

M4 stud size and 2.5mm² wire area for medium-sized electrical installations

Durable construction for secure and long-lasting connections

Related links