NEMIQ, KRF Uninsulated Crimp Terminal, M10 Stud Size, Grey

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4083
Distrelec Article No.:
148-19-645
Mfr. Part No.:
25-10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRF

Product Type

Crimp Terminal

Insulation

Uninsulated

Outer Ring Diameter

17mm

Inner Ring Diameter

10.5mm

Overall Length

42mm

Stud Size

M10

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

2.7mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% Pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications.

Durable construction for secure and long-lasting connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy