Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M8 Stud Size

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€30.48

(exc. VAT)

€37.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,680 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€3.048€30.48
50 - 240€2.951€29.51
250 - 740€2.862€28.62
750 - 1490€2.777€27.77
1500 +€2.696€26.96

*price indicative

RS Stock No.:
398-3015
Mfr. Part No.:
6R8
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs, Cu, standard version with/without viewing hole

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

10mm

Outer Ring Diameter

20mm

Overall Length

47mm

Stud Size

M8

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

50mm²

Minimum Wire Size mm²

50mm²

COO (Country of Origin):
DE

Klauke® Tubular Terminals


Tubular terminals without inspection hole

Material: E-Cu tubing

Electro tin-plated surface

For suitable tools, see stock no. 398-3043 or 398-2270

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy