JST, LRB Uninsulated Ring Terminal, M3 Stud Size 20 AWG 18 AWG Wire Size, Grey

Get a bulk buy discount

Add 500 more to save €2.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,200 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 16 November 2026
  • Plus 5,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.065€6.50-
500 +€0.061€6.10€2.00

*price indicative

RS Stock No.:
688-1410
Mfr. Part No.:
LRB-1.0T-M3
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

LRB

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.2mm

Outer Ring Diameter

8mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

20AWG

Overall Length

21mm

Stud Size

M3

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

No

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

LRB Series Crimp Terminal


The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy