JST, LRB Uninsulated Ring Terminal, M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 688-1423
- Mfr. Part No.:
- LRB-1.0T-M5
- Manufacturer:
- JST
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 04 May 2027
- Plus 7,000 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.065 | €6.50 | - |
| 500 + | €0.061 | €6.10 | 6% |
*price indicative
- RS Stock No.:
- 688-1423
- Mfr. Part No.:
- LRB-1.0T-M5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | LRB | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 21.75mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series LRB | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 21.75mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
LRB Series Crimp Terminal
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
JST Terminals
Related links
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
