JST, R Uninsulated Ring Terminal, 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 838-8370
- Mfr. Part No.:
- 70-8
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
€29.72
(exc. VAT)
€36.56
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 02 November 2026
- Plus 330 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.972 | €29.72 |
*price indicative
- RS Stock No.:
- 838-8370
- Mfr. Part No.:
- 70-8
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 51mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Thickness | 2mm | |
| Standards/Approvals | UL E42024, RoHS, CSA LR20812 | |
| Maximum Wire Size mm² | 76.28mm² | |
| Minimum Wire Size mm² | 60.57mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 51mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Thickness 2mm | ||
Standards/Approvals UL E42024, RoHS, CSA LR20812 | ||
Maximum Wire Size mm² 76.28mm² | ||
Minimum Wire Size mm² 60.57mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 8 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
