Subtotal (1 bag of 50 units)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.48 | €0.17 |
*price indicative
- RS Stock No.:
- 304-044
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 13mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3.2mm | ||
Rivet Length 13mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 1 mm to 4.5 mm Grip Range, POM
RS PRO Snap Rivets are versatile fasteners designed for quick and easy installation without the need for specialised tools. These rivets are ideal for light fixing applications, providing a reliable and efficient solution for securing materials such as decorative trims and name plates.
Features and Benefits
Multi-purpose, front loaded fastener: Offers versatility for various applications
Hollow body design: Increases flexibility, allowing for easier insertion
Ideal for light fixing applications: Perfect for decorative trims and name plates
Can be used as a decorative hole plug: Provides an aesthetic finish
No installation tooling needed: Simplifies the installation process
Applications
Decorative trims
Name plates
Light fixing applications
Decorative hole plugging
Additional Information
Standards Met: UL 94 HB
Rivet Body Material: POM (Polyoxymethylene) for durability and strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 7.8 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 5 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
