Subtotal (1 bag of 50 units)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.75 | €0.195 |
*price indicative
- RS Stock No.:
- 304-121
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 15.9mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 15.9mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material polyoxymethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rivet Locking Support Post, Snap-In Spacer, Nylon
The RS PRO Rivet Locking Support Post is designed to provide reliable and secure support for printed circuit boards (PCBs) in various electronic applications. With its snap-in spacer design, it ensures easy installation and a firm hold, making it ideal for maintaining PCB stability without the need for additional tools.
Features and Benefits
Panel mounted using plastic Snap Rivets: Allows for quick and easy installation without the need for special tools
Releasable PCB locking mechanism: Securely locks the board in place, ensuring stability and reducing movement
Push-fitted support and rivets: Simplifies the installation process, saving time and effort
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Material: Nylon
Type: Snap-In Spacer
Width Across Flats: 5.1 mm
Body Diameter: 10.2 mm
Bore Diameter: 6.4 mm
Body Height: 15.9 mm
Chassis Hole Diameter: 4 mm
Chassis Thickness: 1.6 mm
PCB Hole Diameter: 4 mm
PCB Thickness: 1.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
