Subtotal (1 bag of 50 units)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.24 | €0.205 |
*price indicative
- RS Stock No.:
- 304-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 7.8mm | |
| Rivet Length | 19mm | |
| Fixing Hole Diameter | 7.8mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 7.8mm | ||
Rivet Length 19mm | ||
Fixing Hole Diameter 7.8mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 1.5 mm to 7 mm Grip Range, Natural
RS PRO snap rivets are versatile fasteners designed for a range of light-duty applications. These rivets are ideal for securing decorative trims and nameplates, offering a flexible and easy-to-use solution without the need for additional installation tools.
Features and Benefits
Multi-purpose, front loaded fastener: Provides versatility for various applications
Hollow body: Increases flexibility for ease of insertion
Ideal for light fixing applications: Suitable for decorative trim and name plates
Decorative hole plug: Can be used to cover holes aesthetically
No installation tooling needed: Simplifies the installation process
Applications
Decorative trim
Name plates
Hole plugging
Additional Information
Standards Met: UL 94 HB
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 5 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
