Subtotal (1 bag of 50 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.41 | €0.188 |
*price indicative
- RS Stock No.:
- 304-049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 6.4mm | |
| Rivet Length | 17mm | |
| Fixing Hole Diameter | 6.4mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 6.4mm | ||
Rivet Length 17mm | ||
Fixing Hole Diameter 6.4mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.9 mm Diameter, 17 mm Length
RS PRO Snap Rivets are versatile fasteners designed for quick and easy installation without the need for special tools. These rivets are ideal for light fixing applications, providing a reliable solution for securing decorative trims and name plates.
Features and Benefits
Multi-purpose, front loaded fastener: Offers versatility for various applications
Hollow body design: Increases flexibility for ease of insertion
Ideal for light fixing applications: Perfect for decorative trim and name plates
Decorative hole plug: Can be used to cover holes aesthetically
No installation tooling needed: Simplifies the installation process
Applications
Decorative trim
Name plates
Hole plugging
Additional Information
Standards Met: UL 94 HB
Rivet Body Material: POM (Polyoxymethylene) for durability and strength
Colour: Natural for a subtle appearance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
- RS PRO polyoxymethylene Snap Rivet, 3.2 mm
