Subtotal (1 bag of 50 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.72 | €0.174 |
*price indicative
- RS Stock No.:
- 304-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4.7mm | |
| Rivet Length | 15mm | |
| Fixing Hole Diameter | 4.7mm | |
| Rivet Body Material | polyoxymethylene | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4.7mm | ||
Rivet Length 15mm | ||
Fixing Hole Diameter 4.7mm | ||
Rivet Body Material polyoxymethylene | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.4 mm Diameter, 15 mm Length
RS PRO Snap Rivets are versatile fasteners designed for quick and efficient assembly in various applications. With a brad head type and a plain finish, these rivets are ideal for light fixing tasks, providing a secure hold without the need for additional tools.
Features and Benefits
Multi-purpose, front loaded fastener: Suitable for a wide range of applications, offering flexibility in use
Hollow body design: Increases flexibility for ease of insertion, simplifying installation
Ideal for light fixing applications: Perfect for tasks such as attaching decorative trim and name plates
Decorative hole plug capability: Can be used to cover holes aesthetically
No installation tooling needed: Simplifies the assembly process, saving time and effort
Applications
Decorative trim attachment
Name plate installation
Light fixing tasks
Hole plugging
Additional Information
Standards Met: UL 94 HB
Rivet Body Material: POM
Colour: Natural
These snap rivets are designed to meet UL 94 HB standards, ensuring reliable performance in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
- RS PRO polyoxymethylene Snap Rivet, 3.2 mm
