Subtotal (1 bag of 50 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.15 | €0.223 |
*price indicative
- RS Stock No.:
- 304-123
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 25.4mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 25.4mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material polyoxymethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rivet Locking Support Post, Snap-In Spacer
The RS PRO Rivet Locking Support Post is designed to provide secure and reliable support for printed circuit boards (PCBs) in various electronic applications. This snap-in spacer is ideal for situations where quick and tool-free installation is essential, offering a robust solution for maintaining PCB stability and alignment.
Features and Benefits
Panel mounted using plastic Snap Rivets: Allows for easy and quick installation without the need for additional tools.
Releasable PCB locking mechanism: Ensures that the PCB is securely locked in place, preventing movement and potential damage.
Push-fitted support and rivets: Facilitates a straightforward assembly process, saving time and effort during installation.
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear and tear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 4.2 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 2.9 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 3.8 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
