Rapid Agrafage Aluminium Rivet Set Rivet, 4mm

Subtotal (1 unit)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.62

*price indicative

RS Stock No.:
270-7734
Mfr. Part No.:
5000660
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Rivet Type

Rivet Set

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid XL Rivets are wide head rivets with a large flange. The clamping force is spread over a wider area, which prevents damage on the surface of the job. They are deal for use where thin or vulnerable materials are fastened to a rigid backing and als

Drill included
For general use with normal load bearing requirements

Related links