TUK Limited SFK Series Cat6 24 Port Coupler 1 U Black, Silver
- RS Stock No.:
- 754-215
- Mfr. Part No.:
- SFK24pt
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€65.60
(exc. VAT)
€80.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.60 |
*price indicative
- RS Stock No.:
- 754-215
- Mfr. Part No.:
- SFK24pt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 24 | |
| Rack Height | 1U | |
| Colour | Black, Silver | |
| Height | 45mm | |
| Depth | 102.5mm | |
| Standards/Approvals | UL 94V-2 | |
| Width | 483mm | |
| Series | SFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
LAN Category Cat6 | ||
Number of Ports 24 | ||
Rack Height 1U | ||
Colour Black, Silver | ||
Height 45mm | ||
Depth 102.5mm | ||
Standards/Approvals UL 94V-2 | ||
Width 483mm | ||
Series SFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Cabinets is Ideal for installation in small office environments and for smart home applications. The range comprises a 4U and an 8U unit for housing TUK and other 10 panels and accessories.
Wall mountable or free standing options
Reversible, lockable clear glass door
Rear, bottom and TOP cable access
Related links
- TUK Limited SFK Series Cat6 12 Port Coupler Black
- TUK Limited FFK Series Cat6 Silver
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 LSA Patch Panel STP 1 U Black
