TUK Limited FFK Series Cat6, Cat6a 12 Port Patch Panel FTP 1 U Black, Silver
- RS Stock No.:
- 754-204
- Mfr. Part No.:
- FFK12mt/10p
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 754-204
- Mfr. Part No.:
- FFK12mt/10p
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| LAN Category | Cat6, Cat6a | |
| Product Type | Patch Panel | |
| Number of Ports | 12 | |
| Shield Type | FTP | |
| Rack Height | 1U | |
| Colour | Black, Silver | |
| Width | 255mm | |
| Standards/Approvals | RoHS | |
| Height | 44.3mm | |
| Depth | 8.5mm | |
| Series | FFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
LAN Category Cat6, Cat6a | ||
Product Type Patch Panel | ||
Number of Ports 12 | ||
Shield Type FTP | ||
Rack Height 1U | ||
Colour Black, Silver | ||
Width 255mm | ||
Standards/Approvals RoHS | ||
Height 44.3mm | ||
Depth 8.5mm | ||
Series FFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Housings enable all kinds of connectivity to be accommodated, in a junction box, in a wall socket or in an enclosure. The vast majority of our wide range of voice, data and AV Keystone connectors can be used with these housings.
1, 2, 4, 6, 8 or 12 Keystone ports 19.2 x 14.9mm
Cable routing 180˚
KH12 can accommodate six keystones with 180˚ cable routing, or twelve keystones. (Additional insert provided for 180˚ routing)
Related links
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black
- TUK Limited FFK Series 24 Port Patch Panel FTP Black, Silver
- TUK Limited SFK Series Cat6 24 Port Coupler 1 U Black, Silver
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SF Series Cat6 12 Port RJ45 Patch Panel 1 U Black
