NewLink Cat 6 Series Cat6 48 Port Patch Panel 2 U Black
- RS Stock No.:
- 707-927
- Mfr. Part No.:
- UT-899548
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€70.11
(exc. VAT)
€86.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.11 |
*price indicative
- RS Stock No.:
- 707-927
- Mfr. Part No.:
- UT-899548
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 48 | |
| Rack Height | 2U | |
| Colour | Black | |
| Width | 19in | |
| Standards/Approvals | Meets the TIA/EIA-568-B.2 Category 6 Channel Testing Performance requirements | |
| Series | Cat 6 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 48 | ||
Rack Height 2U | ||
Colour Black | ||
Width 19in | ||
Standards/Approvals Meets the TIA/EIA-568-B.2 Category 6 Channel Testing Performance requirements | ||
Series Cat 6 | ||
- COO (Country of Origin):
- CN
The NewLink Cable Management Bar is a 19in 1u bar for rack mount use. Metal bar with removable plastic holders.
5 Removable plastic holders
Colour-Black
Support T568 A and B wiring and easy installation
Dual IDC connector can accept 22-26 AWG solid and stranded UTP cables
Compatible with 110 or Krone Tools
Backwards compatible with Category 3 and 5
Supported with cable management bar (24 and 48 port)
Related links
- NewLink UT-899 Series Cat6 16 Port Patch Panel 1 U Black
- StarTech.com CPANEL Series Cat6 48 Port RJ45 Patch Panel UTP 2 U Black
- Molex CES PowerCat 6 Series Cat6 48 Port RJ12, RJ11 RJ Patch Panel UTP 2 U Graphite Grey
- NewLink UT Series 24 Port Keystone Patch Panel 1 U Black
- NewLink UT-899 Series 5E 16 Port IDC Patch Panel 1 U Black
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
- RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
- RS PRO XLR AV Patch Panel 32 Port Patch Panel, 2 U Rack Height
