Telegartner Telegartner Data Series RJ Patch Panel
- RS Stock No.:
- 238-3888
- Mfr. Part No.:
- J02021A0055
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€137.05
(exc. VAT)
€168.57
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €137.05 | - |
| 5 - 9 | €126.49 | 7% |
| 10 + | €117.46 | 14% |
*price indicative
- RS Stock No.:
- 238-3888
- Mfr. Part No.:
- J02021A0055
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Patch Panel | |
| IP Rating | IPX0, IP2X | |
| Standards/Approvals | RoHS | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Patch Panel | ||
IP Rating IPX0, IP2X | ||
Standards/Approvals RoHS | ||
Series Telegartner Data | ||
- COO (Country of Origin):
- DE
The Telegartner Jack MPD6-HS K Cat.6A comes with spring sheet contact spring and 0.7 to 1.6 mm insulation diameter.
Chemical tin-plated PCB finish
White jack housing
German silver shield
Related links
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 12 Port RJ Patch Panel 110 mm White
- Telegartner Telegartner Data Series 16 Port RJ Patch Panel 110 mm White
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
