APEM Illuminated ON OFF, Momentary-Off-Momentary Rocker Switch Panel Mount
- RS Stock No.:
- 287-3707
- Distrelec Article No.:
- 135-01-848
- Mfr. Part No.:
- KR472AKXXA
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)*
€20.59
(exc. VAT)
€25.33
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.59 |
| 10 - 24 | €19.78 |
| 25 - 49 | €19.00 |
| 50 - 99 | €18.31 |
| 100 + | €17.66 |
*price indicative
- RS Stock No.:
- 287-3707
- Distrelec Article No.:
- 135-01-848
- Mfr. Part No.:
- KR472AKXXA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | ON OFF | |
| Switch Operation | Momentary-Off-Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration ON OFF | ||
Switch Operation Momentary-Off-Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- FR
The APEM power rocker switch that offers attractive rugged rocker design and easy customization with a wide choice of colors and symbols. It features laser etched symbols on illuminated versions and high-performance LEDs with a long life expectancy. With an array of colors and voltages, it provides easy electrical connection and robust roller contact for durability. The switch also offers a high level of protection against dust and continuous immersion under pressure. It is a reliable and versatile switch suitable for various applications.
Distinctive rugged rocker design for an attractive appearance
Easy customization with a wide choice of colors and symbols
Laser etched symbols on illuminated versions for enhanced visibility
High-performance LEDs with a long life expectancy
Wide range of colors and voltages for flexibility
Easy electrical connection and robust roller contact for durability
High level of protection against dust and continuous immersion under pressure
Easy customization with a wide choice of colors and symbols
Laser etched symbols on illuminated versions for enhanced visibility
High-performance LEDs with a long life expectancy
Wide range of colors and voltages for flexibility
Easy electrical connection and robust roller contact for durability
High level of protection against dust and continuous immersion under pressure
Related links
- APEM Illuminated MOM OFF MOM, Momentary-Off-Momentary Rocker Switch Panel Mount
- RS PRO Illuminated DPST, Momentary Rocker Switch Panel Mount
- RS PRO Illuminated SPDT, Momentary Rocker Switch Panel Mount
- Suregrip, Momentary Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- ZF DPST, Momentary Rocker Switch Panel Mount
- RS PRO SPDT, Momentary Rocker Switch Panel Mount
- RS PRO DPDT, Momentary Rocker Switch Panel Mount
