APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3648
- Distrelec Article No.:
- 135-22-273
- Mfr. Part No.:
- 5647AB
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.37 | - |
| 10 - 24 | €7.07 | 4% |
| 25 - 49 | €6.80 | 7% |
| 50 - 99 | €6.55 | 11% |
| 100 + | €6.32 | 14% |
*price indicative
- RS Stock No.:
- 287-3648
- Distrelec Article No.:
- 135-22-273
- Mfr. Part No.:
- 5647AB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM panel switch is known for its widest range in miniature toggle switches with a diameter of 11.9mm. With a variety of models and options available, this switch offers MOM OFF MOM electrical functions and features solder lug terminals, double pole configuration, and silver contact materials.
Electrical Functions MOM OFF MOM
Terminals And Bushings Solder lug terminals
Sealing Epoxy sealed terminals
Number Of Poles Double pole
Distinctive Features Bushing Ø 11.9 (15/32)
Panel mounting and PCB terminal combination available
UL and CSA approved
Insulation resistance 1.000 MΩ minimum at 500VDC
Related links
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
