INA M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- RS Stock No.:
- 312-275
- Mfr. Part No.:
- GIHRK60-DO-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€496.00
(exc. VAT)
€610.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.00 |
*price indicative
- RS Stock No.:
- 312-275
- Mfr. Part No.:
- GIHRK60-DO-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M58 x 1.5 in | |
| Product Type | Rod End | |
| Bore Diameter | 60mm | |
| Material | Steel | |
| Dynamic Load Rating | 314000N | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 200mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M58 x 1.5 in | ||
Product Type Rod End | ||
Bore Diameter 60mm | ||
Material Steel | ||
Dynamic Load Rating 314000N | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 200mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Hydraulic Rod End is equipped with a thread clamping device and a right-hand thread. It requires maintenance and features a steel-on-steel sliding contact surface, with an open design for flexibility in various applications.
Normal internal clearance
Can be grease lubricated
Related links
- SKF M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- SKF M52 x 3 Steel Rod End, 60mm Bore Metric
- INA M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- INA M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M48 x 2 in Steel Rod End, 63mm Bore Metric
- SKF M80 x 3 in Steel Rod End, 100mm Bore Metric
- SKF M64 x 3 in Steel Rod End, 80mm Bore Metric
