SKF M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- RS Stock No.:
- 463-261
- Mfr. Part No.:
- SIR 60 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€702.53
(exc. VAT)
€864.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €702.53 |
*price indicative
- RS Stock No.:
- 463-261
- Mfr. Part No.:
- SIR 60 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M58 x 1.5 in | |
| Bore Diameter | 60mm | |
| Material | Steel | |
| Dynamic Load Rating | 245kN | |
| Static Load Rating | 325kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 132mm | |
| Overall Width | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M58 x 1.5 in | ||
Bore Diameter 60mm | ||
Material Steel | ||
Dynamic Load Rating 245kN | ||
Static Load Rating 325kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 132mm | ||
Overall Width 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via grease fitting in the housing and via the shaft. The female thread is available with a left- or right-hand thread.
Easy to relubricate
Simple and ready to mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M52 x 3 Steel Rod End, 60mm Bore Metric
- INA M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
