INA M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- RS Stock No.:
- 312-945
- Mfr. Part No.:
- GIHRK40-DO-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€214.22
(exc. VAT)
€263.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.22 |
*price indicative
- RS Stock No.:
- 312-945
- Mfr. Part No.:
- GIHRK40-DO-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M35 x 1.5 in | |
| Product Type | Rod End | |
| Bore Diameter | 40mm | |
| Material | Steel | |
| Dynamic Load Rating | 127000N | |
| Static Load Rating | 228000N | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Outside Diameter | 62mm | |
| Maximum Operating Temperature | +200°C | |
| Thread Direction | Right Hand | |
| Overall Width | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M35 x 1.5 in | ||
Product Type Rod End | ||
Bore Diameter 40mm | ||
Material Steel | ||
Dynamic Load Rating 127000N | ||
Static Load Rating 228000N | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature -60°C | ||
Outside Diameter 62mm | ||
Maximum Operating Temperature +200°C | ||
Thread Direction Right Hand | ||
Overall Width 135mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Rod End, 62mm Outside Diameter, Steel - GIHRK40-DO-B
This rod end is a precision mechanical joint designed to transmit loads and permit angular misalignment in linking assemblies. It is constructed in steel for structural strength and is intended for use where robust axial and lateral load handling is required across a wide temperature range. The component incorporates a metric right-hand threaded connection and a central bore to accept mating shafts or pins.
Features and Benefits:
• Static load capacity 228000N delivers high axial resistance
• Dynamic load rating 127000N supports cyclical loading conditions
• Operable from -60°C to +200°C endures extreme temperature variation
• Metric M35 x 1.5 connection allows standard threaded integration
• Right-hand thread simplifies conventional installation procedures
• Dynamic load rating 127000N supports cyclical loading conditions
• Operable from -60°C to +200°C endures extreme temperature variation
• Metric M35 x 1.5 connection allows standard threaded integration
• Right-hand thread simplifies conventional installation procedures
Applications
• Suitable for heavy machinery pivot connections
• Ideal for linkage assemblies in thermal environments
• Used with shafts requiring a 40mm bore fit
• Can be used for load-bearing joints in fabrication
• Suitable for systems needing a 62mm external Interface
• Ideal for linkage assemblies in thermal environments
• Used with shafts requiring a 40mm bore fit
• Can be used for load-bearing joints in fabrication
• Suitable for systems needing a 62mm external Interface
What is the internal mating size required for pin installation?
The internal aperture accepts a 40mm diameter shaft or pin.
Which thread specification should the mating component provide?
The mating part must match an M35 x 1.5 metric right-hand thread.
What material characteristics affect wear and strength?
The body is MADE from steel, providing structural rigidity and load endurance.
How wide is the component across the bearing assembly?
The overall width measures 135mm.
Related links
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- INA M33 x 2 Steel Rod End, 40mm Bore Metric
- SKF M39 x 3 in Steel Rod End, 40mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40mm Bore Metric
- SKF M42 x 3 Rod End Metric, 40mm Bore
- INA M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- INA M42 x 2 Steel Rod End, 50mm Bore Metric
